The Vishay M39003/01-7248/HR is a solid tantalum capacitor with a capacitance of 0.22uF, a maximum voltage rating of 75VDC, and a tolerance of 20%. It has a leakage current of 0.3 and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-7248/HR technical specifications.
| Capacitance | 0.22uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.