The Vishay M39003/01-7267B/PR is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 75VDC. It has a tolerance of 10% and a leakage current of 0.3. This component is designed for through-hole mounting and has a maximum operating temperature of 125°C. The Vishay M39003/01-7267B/PR is suitable for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |