The Vishay M39003/01-7287 is a solid tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 75VDC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a leakage current of 3 and operates within a temperature range of -55°C to 125°C. It is designed for through hole mounting with an axial termination style.
Vishay M39003/01-7287 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| DC Rated Voltage | 75VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.