This solid tantalum capacitor has a capacitance of 5.6uF and a working voltage of 75VDC. It features a 5% tolerance and a leakage current of 3. The component is designed for through-hole mounting and has an axial termination style. The operating temperature range is from -55°C to 125°C.
Vishay M39003/01-7289A/WR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.