Cap Tant Solid 0.015uF 100V 20% (3.43 X 7.26mm) Axial (0.01%FR) 125°C
Vishay M39003/01-7321 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7321 to view detailed technical specifications.
No datasheet is available for this part.