This Vishay TANTALEX solid tantalum capacitor has a capacitance of 5.6uF and operates within a 6VDC voltage range with a 5% tolerance. It features a through-hole axial termination style and a mounting type of through hole. The capacitor is rated for operation between -55 and 125 degrees Celsius. The failure rate is D. It is a solid tantalum capacitor.
Vishay M39003/01-8001B/RR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.