The Vishay M39003/01-8001B/WR is a solid tantalum capacitor with a capacitance of 5.6uF and a working voltage of 6VDC. It features a 5% tolerance and a leakage current of 0.3mA. This component is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of D. The TANTALEX trademark is used by Vishay for this product.
Vishay M39003/01-8001B/WR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.