This solid tantalum capacitor has a capacitance of 100uF and operates at a voltage of 10VDC with a tolerance of 5%. It features a low leakage current of 5 and can withstand temperatures between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style and is part of the TANTALEX trademark series with a D failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |