This 120uF tantalum capacitor has a maximum operating voltage of 10VDC and a tolerance of 10%. It is designed for through hole mounting with an axial termination style. The capacitor has a leakage current of 6 and operates within a temperature range of -55 to 125 degrees Celsius. It is manufactured by Vishay and has a failure rate of D.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |