The Vishay M39003/01-8050/HR is a 18uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It has a low leakage current of 2 and operates between -55°C and 125°C. This capacitor is designed for through hole mounting with an axial termination style. It features a solid tantalum construction and meets the requirements of a D failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |