This 120uF tantalum capacitor has a rated voltage of 15VDC and a tolerance of 5%. It features a leakage current of 9 and operates within a temperature range of -55°C to 125°C. The component is designed for through-hole mounting with an axial termination style. It is a solid tantalum capacitor, a type of tantalum capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |