The M39003/01-8121C/HR is a 47uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It features a leakage current of 8 and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through hole mounting and is part of the TANTALEX™ tradename series. The capacitor has a failure rate of D and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-8121C/HR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |