The Vishay M39003/01-8155C/HR is a solid tantalum capacitor with a capacitance of 0.047uF and a working voltage of 50VDC. It has a tolerance of 20% and a maximum operating temperature of 125C. The capacitor is designed for through hole mounting with an axial termination style. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |