The Vishay M39003/01-8176B/RR is a 0.27uF tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It features a through hole axial termination style and a maximum operating temperature of 125 degrees Celsius. The capacitor has a leakage current of 0.3 microamperes and a minimum operating temperature of -55 degrees Celsius. It is classified as a solid tantalum capacitor and has a failure rate of D.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-8176B/RR technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |