The TANTALEX™ solid tantalum capacitor has a capacitance of 10uF and operates at a maximum voltage of 50VDC with a tolerance of 10%. It features a leakage current of 2.5 and is suitable for through-hole mounting. The capacitor's operating temperature range is from -55°C to 125°C, and it has a failure rate of D.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |