This solid tantalum capacitor has a capacitance of 15uF and a working voltage of 50VDC. It features a 5% tolerance and a leakage current of 4. The operating temperature range is from -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-8228B/PR technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.