This Vishay TANTALEX solid tantalum capacitor has a capacitance of 1.5uF and a working voltage of 75VDC with a tolerance of 5%. It features a through-hole axial termination style and a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor has a leakage current of 0.6uA and a failure rate of D.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |