This solid tantalum capacitor has a capacitance of 6.8uF and can withstand a maximum voltage of 75VDC with a tolerance of 5%. It features a low leakage current of 5 and operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/01-8291E/RR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.