The TANTALEX Tantalum Capacitor is a solid tantalum component with a capacitance of 6.8uF and a voltage rating of 75VDC. It features a 5% tolerance and a leakage current of 5. The component is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The component meets a D failure rate standard.
Vishay M39003/01-8291E/TR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.