This Vishay TANTALEX capacitor features a capacitance of 0.22uF with a tolerance of 5% and a maximum voltage rating of 100VDC. It has a leakage current of 0.3 and operates over a temperature range of -55 to 125 degrees Celsius. The component is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |