The M39003/01-8377 is a solid tantalum capacitor with a capacitance of 1.2uF and a voltage rating of 100VDC. It has a tolerance of 5% and a leakage current of 0.5. The capacitor is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It meets the requirements for a D failure rate and is part of the TANTALEX trademark series.
Vishay M39003/01-8377 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.