The Vishay M39003/01-8377/HSD is a solid tantalum capacitor with a capacitance of 1.2uF and a voltage rating of 100VDC. It has a tolerance of 5% and a leakage current of 0.5. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a standard ESR type.
Vishay M39003/01-8377/HSD technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.