TANTALEX 2.7uF tantalum capacitor with 100VDC voltage rating, 10% tolerance, and 1.1uA leakage current. Operating temperature range is -55 to 125 degrees Celsius. Mounting style is through hole with axial termination. Meets failure rate D standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 1.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |