The M39003/03-0134E/WR is a 5.6uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a through-hole axial termination style and a maximum operating temperature of 125°C. The capacitor has a minimum operating temperature of -55°C and a leakage current of 1.3. It is a solid tantalum capacitor with a failure rate of M.
Vishay M39003/03-0134E/WR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0134E/WR to view detailed technical specifications.
No datasheet is available for this part.