Cap Tant Solid 33uF 35V 10% (7.34 X 17.42mm) Axial (1%FR) 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M39003/03-0168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 17.42 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/03-0168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.