The M39003/03-0182H/HR is a 22uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It has a low leakage current of 10 and operates over a temperature range of -55°C to 125°C. This axial leaded capacitor is designed for through hole mounting and features a TANTALEX trademark. It meets the requirements for a high-reliability component with a failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |