The M39003/03-0182H/TR is a 22uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a low leakage current of 10 and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |