This 1000uF tantalum capacitor has a rated voltage of 6VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and features an axial termination style. The capacitor is designed for through-hole mounting and is part of the TANTALEX™ tradename series.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-0214 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 30uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |