The 47uF 35VDC 10% Tantalum Capacitor Through Hole Axial is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 10. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. It is manufactured by Vishay and has a tradename of TANTALEX™ with a failure rate of P.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |