This 39uF tantalum capacitor has a maximum operating voltage of 15VDC with a tolerance of 10%. It features a leakage current of 6 and operates between -55°C and 125°C. The component is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-0337A technical specifications.
| Capacitance | 39uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |