Cap Tant Solid 56uF 35V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C Bulk
Vishay M39003/03-0373E technical specifications.
| Capacitance | 56uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.