The M39003/03-0373E/WR is a 56uF solid tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It features a leakage current of 15 and operates over a temperature range of -55 to 125°C. This capacitor is designed for through hole axial mounting and is suitable for use in a variety of applications.
Vishay M39003/03-0373E/WR technical specifications.
| Capacitance | 56uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.