This 220uF tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a leakage current of 15 and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style. It is a solid tantalum capacitor with a failure rate of S.
Vishay M39003/03-0426C/HR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.