The Vishay M39003/03-2015C/PR is a solid tantalum capacitor with a capacitance of 1000uF and a voltage rating of 6VDC. It has a tolerance of 20% and a leakage current of 30. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. It is classified as a solid tantalum capacitor and has a failure rate of B.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2015C/PR technical specifications.
| Capacitance | 1000uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 30uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.