The Vishay M39003/03-2017F/HR is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 10VDC. It has a tolerance of 20% and a leakage current of 1. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style. It has a failure rate of B.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2017F/HR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.