The TANTALEX 6.8uF tantalum capacitor is a solid tantalum component with a capacitance of 6.8uF and a working voltage of 10VDC. It features a tolerance of 20% and a leakage current of 1uA. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius. The component is manufactured by Vishay and has a failure rate of B.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2017H/PR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.