The M39003/03-2020H/RR is a 47uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 5 and a failure rate of B. The Vishay TANTALEX brand is known for its high-quality components.
Vishay M39003/03-2020H/RR technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.