The M39003/03-2027/HR is a 270uF tantalum capacitor with a 10VDC rating and 10% tolerance. It features a low leakage current of 15 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademark series. It has a B-level failure rate and is suitable for use in a variety of applications.
Vishay M39003/03-2027/HR technical specifications.
| Capacitance | 270uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.