The M39003/03-2027A/TR is a solid tantalum capacitor with a capacitance of 270uF and a voltage rating of 10VDC. It has a tolerance of 10% and a leakage current of 15. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of B. The TANTALEX trademark is owned by the manufacturer, Vishay.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2027A/TR technical specifications.
| Capacitance | 270uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.