The M39003/03-2030D/HR is a 470uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a leakage current of 20 and operates between -55°C and 125°C. This solid tantalum capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/03-2030D/HR technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2030D/HR to view detailed technical specifications.
No datasheet is available for this part.