This 470uF tantalum capacitor has a voltage rating of 10VDC with a tolerance of 20%. It features a through hole axial termination style and a failure rate of B. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a solid tantalum capacitor suitable for use in various electronic applications.
Vishay M39003/03-2030D/PR technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2030D/PR to view detailed technical specifications.
No datasheet is available for this part.