The M39003/03-2037TR is a solid tantalum capacitor with a capacitance of 39uF and a voltage rating of 15VDC. It has a tolerance of 10% and a leakage current of 6. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. It meets a failure rate of B and is part of the TANTALEX trademark.
Vishay M39003/03-2037TR technical specifications.
| Capacitance | 39uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.