The M39003/03-2044A/PR is a 330uF tantalum capacitor with a voltage rating of 15VDC and a tolerance of 10%. It has a leakage current of 20 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX and a failure rate of B.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2044A/PR technical specifications.
| Capacitance | 330uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.