The TANTALEX Tantalum Capacitor is a solid tantalum component with a capacitance of 3.9uF and a working voltage of 20VDC. It features a 10% tolerance and a leakage current of 1.2. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is designed for through-hole mounting with an axial termination style. It meets a B failure rate standard.
Vishay M39003/03-2049F/PR technical specifications.
| Capacitance | 3.9uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.