This 22uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It features a leakage current of 4 and is rated for operation between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style and has a failure rate of B. It is a solid tantalum capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |