The M39003/03-2051/WR is a 22uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has a leakage current of 4 and operates between -55 and 125 degrees Celsius. The component is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a B failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |