Cap Tant Solid 56uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Axial |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 0.686inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/3, CSR23 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |