This 150uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It features a through-hole axial termination style and a failure rate of B. The capacitor is suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2061/PR technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.