The M39003/03-2063 is a 180uF tantalum capacitor with a rated voltage of 20VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has a leakage current of 20uA and operates over a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |