This 47uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a through hole mounting style and an axial termination style. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is classified as a solid tantalum capacitor with a failure rate of B.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-2071A technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.